
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 176B RAM. Operates at up to 8MHz with an external oscillator, supporting I2C and SPI interfaces. Includes 25 programmable I/O pins, 3 timers/counters, and peripherals such as POR, PWM, WDT, and LCD control. Packaged in a surface-mount PLCC with a maximum operating temperature of 70°C and a supply voltage range of 4V to 6V.
Sign in to ask questions about the Microchip PIC16C923T-04/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923T-04/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923T-04/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
