8-bit RISC microcontroller featuring an EPROM/OTP memory type with 7KB capacity and 176B RAM. Operates at up to 8MHz with an 8-bit data bus, supporting I2C and SPI interfaces. Includes 25 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, WDT, and LCD. Packaged in a 64-pin TQFP (TQFP-64) for surface mounting, with an operating temperature range of 0°C to 70°C and a maximum supply voltage of 6V.
Sign in to ask questions about the Microchip PIC16C923T-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923T-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923T-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
