
8-bit RISC microcontroller featuring a PIC core architecture, operating at 4MHz with a maximum frequency of 8MHz. This surface mount device offers 7KB of OTP/EPROM memory and 176B of RAM, supporting I2C and SPI interfaces. Includes 3 timers/counters, 25 programmable I/O pins, and peripherals such as POR, PWM, WDT, and LCD. Designed for a 5V operating supply voltage, with a range of 4V to 6V, and a wide operating temperature of -40°C to 85°C. Packaged in a PLCC case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16C923T-04I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923T-04I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923T-04I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
