
8-bit microcontroller featuring 7KB EPROM/OTP memory and 176 bytes of RAM. Operates at a maximum frequency of 8MHz with an 8-bit data bus width. Supports I2C and SPI interfaces, with 25 programmable I/O pins and 3 timers/counters. Includes POR, PWM, WDT, and LCD peripherals, with a watchdog timer. Packaged in PLCC for surface mounting, operating from 4V to 6V supply voltage, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C923T-08I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923T-08I/L technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923T-08I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
