
8-bit microcontroller featuring 7KB EPROM/OTP memory and 176 bytes of RAM. Operates at up to 8MHz with an 8us access time, supporting I2C and SPI interfaces. Includes 25 programmable I/O pins, 8 timers/counters, and peripherals like POR, PWM, WDT, and LCD. Packaged in TQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 4V to 6V.
Sign in to ask questions about the Microchip PIC16C923T-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923T-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923T-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
