
8-bit RISC microcontroller featuring 4MHz operation and 7KB OTP memory. This PIC microcontroller offers 22 I/Os, 25 programmable I/Os, and 3 timers/counters. It supports I2C and SPI interfaces, with peripherals including POR, PWM, WDT, and LCD. Packaged in a 64-pin TQFP, it operates from 4V to 6V with a maximum power dissipation of 1W and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C924-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C924-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C924-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
