
8-bit RISC microcontroller featuring an 8MHz clock speed and 7KB of OTP memory. This integrated circuit offers 25 programmable I/O pins, supporting I2C and SPI interfaces. It operates with a supply voltage of 5V, with a range of 4V to 6V, and includes peripherals such as POR, PWM, WDT, and LCD drivers. Packaged in a TQFP-64, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C924-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C924-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C924-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
