
8-bit RISC microcontroller featuring an 8MHz clock speed and 7KB EPROM memory. This surface-mount device offers 25 programmable I/O pins, 3 timers/counters, and I2C/SPI interfaces. Integrated peripherals include POR, PWM, WDT, and LCD support, with a 176B RAM size. Operating voltage ranges from 4V to 6V, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Microchip PIC16C924/CL technical specifications.
| Access Time | 8us |
| Package/Case | CLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C924/CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
