
8-bit RISC microcontroller featuring an 8MHz maximum frequency and 7KB of OTP/EPROM memory. This surface mount device offers 25 programmable I/O pins, 3 timers/counters, and integrated peripherals including POR, PWM, WDT, and LCD support. Communication interfaces include I2C and SPI, with an access time of 4µs. Operating within a 4V to 6V supply range and 0°C to 70°C temperature range, this lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip PIC16C924T-04/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C924T-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C924T-04/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
