
8-bit RISC microcontroller featuring an 8MHz maximum operating frequency and 7KB of EPROM/OTP memory. This surface mount device offers 176 bytes of RAM, 25 programmable I/O pins, and 8 timers/counters. Integrated peripherals include POR, PWM, WDT, and LCD support, with I2C and SPI interfaces. Operating within a 4V to 6V supply range, it functions from -40°C to 85°C and is packaged in a TQFP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C924T-04I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C924T-04I/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C924T-04I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
