
The PIC16C925/CL is an 8-bit microcontroller with a maximum frequency of 20MHz, operating within a temperature range of 0-70°C. It features a maximum power dissipation of 1W and can operate with a supply voltage of up to 5.5V. The device has a memory size of 7KB, consisting of EPROM memory. It is available in a CLCC-68 package and is RoHS compliant.
Microchip PIC16C925/CL technical specifications.
| Package/Case | CLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
No datasheet is available for this part.
