
8-bit microcontroller featuring a PIC core architecture, operating at up to 20MHz. Offers 7KB of EPROM/OTP memory and 176 bytes of RAM. Supports I2C and SPI interfaces with 25 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Designed for surface mounting in a TQFP package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C925T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C925T-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C925T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
