8-bit RISC microcontroller featuring a 20MHz core frequency and 14KB EPROM memory. This surface-mount device offers 336 bytes of RAM, 25 programmable I/O pins, and 3 timers/counters. Integrated peripherals include I2C, SPI, PWM, and LCD controllers. Operating from a 4V to 5.5V supply, it supports a temperature range of -40°C to 85°C and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC16C926-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C926-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 336B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C926-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
