8-bit RISC microcontroller featuring 20 MHz clock speed and 8192 words of OTPROM. This integrated circuit offers 336 bytes of RAM and 52 I/O lines. It operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V). The component includes PWM channels and an ADC, housed in a 64-terminal PQFP package measuring 10 x 10 mm.
Microchip PIC16C926/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C926/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.