8-bit RISC microcontroller featuring 20 MHz clock speed and 8192 words of OTPROM. This integrated circuit offers 336 bytes of RAM, 25 I/O lines, and includes PWM and ADC peripherals. Housed in a 64-terminal PQFP package with dimensions of 10 x 10 mm and 1 mm height, it operates within a commercial temperature range of 0°C to 70°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 10mA.
Sign in to ask questions about the Microchip PIC16C926T-T/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C926T-T/PT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C926T-T/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.