
8-bit RISC microcontroller featuring an 875B OTP memory and 96B RAM. Operates at up to 4MHz with an 8-bit data bus width and 13 programmable I/Os. Includes one timer/counter, external oscillator, Brown-out Detect/Reset, POR, and WDT. Packaged in a 0.300-inch PDIP-18, this lead-free and RoHS compliant component operates from 3V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Microchip PIC16CE623-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
