
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Includes 13 programmable I/O pins and 8 timers/counters. Supports external oscillator type and offers peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 0.300-inch PDIP-18, this lead-free and RoHS compliant component functions within a 3V to 5.5V supply voltage range and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16CE623-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
