
8-bit RISC microcontroller featuring an OTP EPROM memory type with 896B program memory and 96B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width and supports external oscillator types. This surface mount device is housed in an 18-pin SOIC package, offering 13 programmable I/O pins and 8 timers/counters. Includes integrated peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer, with a maximum operating temperature of 125°C and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16CE623-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
