
8-bit RISC microcontroller featuring an OTP memory type with 0.875KB capacity and 96B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus width and 13 programmable I/Os. Includes a watchdog timer and peripherals such as Brown-out Detect/Reset and POR. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component supports supply voltages from 3V to 5.5V and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16CE623-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
