
8-bit RISC microcontroller featuring an OTP memory type with 0.875KB capacity and 96B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus width. Offers 13 programmable I/O pins and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in a 0.300-inch SOIC-18 plastic surface-mount case, this component supports a supply voltage range of 3V to 5.5V and operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16CE623-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
