
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 896 bytes of OTP/EPROM memory. This PDIP-packaged MCU operates from 3V to 5.5V supply voltage with 13 programmable I/O pins and 96 bytes of RAM. Includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Designed for operation between -40°C and 125°C, this lead-free and RoHS compliant component offers an access time of 20µs.
Sign in to ask questions about the Microchip PIC16CE623-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
