
8-bit RISC microcontroller featuring a 20MHz clock speed and 896B EPROM/OTP memory. This surface-mount device operates from 3V to 5.5V, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C. Includes 13 programmable I/O pins, 96B RAM, and integrated peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in a 20-pin SSOP, this RoHS compliant component is designed for efficient embedded control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16CE623-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
