
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at a 20MHz maximum frequency with a 20µs access time. Includes 13 programmable I/O pins, one timer/counter, and peripherals like Brown-out Detect/Reset, POR, and WDT. Housed in a PDIP-18 through-hole package, this lead-free and RoHS compliant component supports a 3V to 5.5V supply voltage and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16CE623-20I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-20I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
