
8-bit microcontroller (MCU) featuring an 896B OTP memory and 96B RAM. Operates with an 8-bit data bus, a maximum frequency of 20MHz, and an external oscillator. Offers 13 programmable I/O pins and 8 timers/counters. Supports a supply voltage range of 3V to 5.5V, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C. Includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in an 18-pin SOIC for surface mounting.
Sign in to ask questions about the Microchip PIC16CE623-30/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-30/SO technical specifications.
| Access Time | 30us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-30/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
