
8-bit microcontroller featuring 896B OTP memory and 96B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 13 programmable I/O pins and 8 timers/counters. Supports external oscillator type and includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 20-pin SSOP for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage range of 3V to 5.5V.
Sign in to ask questions about the Microchip PIC16CE623-30/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623-30/SS technical specifications.
| Access Time | 30us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623-30/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
