
8-bit RISC microcontroller featuring an OTP/EPROM memory type with 896B program memory and 96B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Offers 13 programmable I/O pins and 8 timers/counters, with external oscillator support. Packaged in a 0.300-inch SOIC-18 surface mount configuration. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Operates within a 3V to 5.5V supply voltage range and a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16CE623T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
