
8-bit microcontroller (MCU) featuring a PIC core architecture, operating at up to 20MHz with 896B of OTP EPROM memory and 96B RAM. This surface mount device, housed in a 20-pin SSOP package, supports a supply voltage range of 3V to 5.5V and offers 13 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer. Designed for operation between -40°C and 125°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip PIC16CE623T-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623T-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623T-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
