
8-bit microcontroller featuring an 896B OTP memory and 96B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Surface mountable in a 20-pin SSOP package, this lead-free component offers 13 programmable I/O pins and includes peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer. Suitable for operation between 0°C and 70°C with supply voltages from 3V to 5.5V.
Sign in to ask questions about the Microchip PIC16CE623T-30/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE623T-30/SS technical specifications.
| Access Time | 30us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE623T-30/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
