
8-bit microcontroller featuring 1.75KB OTP memory and 96B RAM. Operates at up to 4MHz with an 8-bit data bus width. Offers 13 programmable I/O pins, one timer/counter, and external oscillator support. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in an 18-pin SOIC, this RoHS compliant component operates from 3V to 5.5V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16CE624-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
