
8-bit RISC microcontroller featuring 1.75KB FLASH memory and 96B RAM. Operates at up to 4MHz with an 8b data bus and 13 programmable I/Os. Includes one timer/counter, external oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16CE624-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
