
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of FLASH memory. This SOIC-packaged device offers 13 programmable I/O pins, 96 bytes of RAM, and a single timer/counter. Operating from 3V to 5.5V, it includes peripherals like Brown-out Detect, POR, and a Watchdog Timer. Designed for a 0°C to 70°C temperature range, this lead-free, RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC16CE624-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
