
8-bit microcontroller with 1.75KB OTP EPROM memory, 96B RAM, and a 20MHz maximum frequency. Features 13 programmable I/O pins, 8 timers/counters, and an external oscillator. Operates from 3V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Surface mountable in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC16CE624-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
