The PIC 16C is an 8-bit microcontroller with 1.75KB of EPROM memory and 96 bytes of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature range of 0-70°C. The device is available in a PDIP package and is lead-free. It features 13 programmable I/O pins, 8 timers/counters, and a watchdog timer. The PIC 16C also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16CE624-30/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624-30/P technical specifications.
| Access Time | 30us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624-30/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
