
8-bit microcontroller featuring 1.75KB OTP/EPROM memory and 96B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 13 programmable I/O pins and 8 timers/counters. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 18-pin SOIC surface mount configuration, this lead-free component supports a supply voltage range of 3V to 5.5V.
Sign in to ask questions about the Microchip PIC16CE624-30/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624-30/SO technical specifications.
| Access Time | 30us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624-30/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
