
8-bit RISC microcontroller with 1.75KB EPROM/OTP memory and 96B RAM. Features a 20MHz max frequency, 4µs access time, and operates from 3V to 5.5V. Includes 13 programmable I/O pins, 8 timers/counters, external oscillator, and peripherals like Brown-out Detect, POR, and WDT. Packaged in a 20-pin SSOP surface mount, this lead-free, RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16CE624T-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE624T-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE624T-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
