8-bit RISC microcontroller featuring a 20MHz maximum frequency and 1.75KB of EPROM/OTP memory. This surface mount device offers 96B RAM, 13 programmable I/O pins, and 8 timers/counters. It operates from a 3V to 5.5V supply, includes Brown-out Detect, POR, and WDT peripherals, and is RoHS compliant. Packaged in an 18-pin SOIC case, it supports external oscillators and has a maximum operating temperature of 70°C.
Microchip PIC16CE624T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
