
8-bit RISC microcontroller featuring a 20MHz maximum clock frequency and 3.5KB of OTP/EPROM memory. This PDIP-packaged MCU offers 128 bytes of RAM, 13 programmable I/O pins, and an external oscillator. Operating within a 3V to 5.5V supply range, it includes peripherals like Brown-out Detect/Reset, POR, and a watchdog timer. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is suitable for demanding applications.
Microchip PIC16CE625-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
