
8-bit RISC microcontroller operating at up to 20MHz, featuring 3.5KB of OTP memory and 128B of RAM. This microcontroller offers 13 programmable I/O pins, one timer/counter, and includes peripherals such as Brown-out Detect/Reset, POR, and WDT. It supports an external oscillator and operates within a supply voltage range of 3V to 5.5V, with an access time of 20µs. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16CE625-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE625-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE625-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
