
8-bit microcontroller featuring a PIC core architecture and 3.5KB OTP/EPROM memory. Operates at up to 20MHz with 128B RAM and 13 programmable I/O pins. Includes a watchdog timer, Brown-out Detect/Reset, POR, and one timer/counter. Packaged in a 18-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component supports a supply voltage range of 3V to 5.5V.
Sign in to ask questions about the Microchip PIC16CE625-30/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE625-30/P technical specifications.
| Access Time | 30us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE625-30/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
