8-bit RISC microcontroller featuring an 8b data bus and operating up to 20MHz. This through-hole component offers 13 programmable I/Os, 3.5KB of EPROM/FLASH memory, and 128B of RAM. Integrated peripherals include SPI interface, 8 timers/counters, Brown-out Detect/Reset, POR, and a Watchdog Timer. It supports a supply voltage range of 3V to 5.5V and operates from 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16CE625/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE625/JW technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | AVR® 90LS |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16CE625/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
