
8-bit RISC microcontroller featuring a 20MHz maximum clock speed and 3.5KB of OTP/EPROM memory. This surface-mount device offers 128 bytes of RAM and 13 programmable I/O pins. Operating from 3V to 5.5V, it includes peripherals such as Brown-out Detect/Reset, POR, and a watchdog timer. Packaged in an 18-pin SOIC, it supports external oscillators and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16CE625T-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CE625T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CE625T-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
