Industrial-grade 8-bit RISC microcontroller featuring a 20 MHz clock speed and 2048 words of MROM. This microcontroller offers 72 bytes of RAM and 20 I/O lines, operating within a supply voltage range of 4.5V to 5.5V. Packaged in a 28-terminal, 0.600-inch wide PDIP package (JEDEC R-PDIP-T28), it supports an industrial temperature range from -40°C to 85°C.
Microchip PIC16CR57C-20I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.32 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 72 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16CR57C-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.