
The PIC 16C microcontroller features a 7KB ROM, 192B RAM, and 22 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a through-hole DIP package. The device supports I2C, SPI, UART, and USART interfaces and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. It is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16CR73-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CR73-I/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CR73-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
