
The PIC16CR73T-I/SO is a 7KB ROM microcontroller with a 22-pin SOIC package, suitable for surface mount applications. It features a PIC core architecture with internal oscillator and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16CR73T-I/SO is lead-free and compliant with relevant standards.
Microchip PIC16CR73T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 192B |
| Series | PIC® 16C |
| RoHS | Not Compliant |
No datasheet is available for this part.
