
The PIC16CR74-I/P is a 7KB ROM microcontroller with 33 I/Os, featuring a 20us access time and internal oscillator. It is available in a DIP package with through hole mount. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It supports various interfaces, including I2C, SPI, UART, and USART, and includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16CR74-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CR74-I/P technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CR74-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
