
The PIC 16C microcontroller features a 7KB ROM and 192B RAM, with 33 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device supports I2C, SPI, UART, and USART interfaces. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16CR74-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CR74-I/PT technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CR74-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
