The PIC16CR76-I/SP is a 14KB PIC microcontroller with 22 I/Os and an access time of 20us. It is available in a DIP package and operates over a temperature range of -40°C to 85°C. This device features a core architecture of PIC and supports multiple interfaces, including I2C, SPI, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16CR76-I/SP is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16CR76-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CR76-I/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CR76-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
