
The PIC16CR76-I/SS is a 14KB PIC microcontroller with 22 I/Os, supporting I2C, SPI, UART, and USART interfaces. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is suitable for surface mount applications and is available in a lead-free package.
Sign in to ask questions about the Microchip PIC16CR76-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CR76-I/SS technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16CR76-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
