The PIC 16C is a PIC microcontroller with 14KB of ROM and 368B of RAM. It features a VQFN package and surface mount design for compact applications. The device operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, UART, and USART. The PIC 16C also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It has 33 I/Os and an internal oscillator for stable operation.
Sign in to ask questions about the Microchip PIC16CR77T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16CR77T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 368B |
| Series | PIC® 16C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16CR77T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
