
The PIC16F1454 is an 8-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 48MHz and a maximum power dissipation of 800mW. It features 14KB of FLASH memory and 1024B of RAM. The device is RoHS compliant and available in a surface mount UQFN-16 package. It operates over a temperature range of -40°C to 125°C and includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1454-E/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1454-E/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
